TLV2474AID

Texas Instruments
595-TLV2474AID
TLV2474AID

Mfr.:

Description:
Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,044

Stock:
2,044 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.54 $7.54
$5.74 $57.40
$4.24 $212.00
$4.13 $413.00
$4.02 $1,005.00
$4.01 $2,005.00
$3.99 $3,990.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.68
Min:
1

Similar Product

Texas Instruments TLV2474AIDR
Texas Instruments
Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.8 MHz
1.5 V/us
250 uV
2.5 pA
6 V
2.7 V
600 uA
35 mA
78 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2474A
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
In - Input Noise Current Density: 390 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.022 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.3 %
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99