TLK1201IRCP

595-TLK1201IRCP
TLK1201IRCP

Mfr.:

Description:
Ethernet ICs Gig Ethernet Trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TLK2201BIRCP
Texas Instruments
Ethernet ICs 1.2 to 1.6 Gb Ethernet Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HVQFP-64
Ethernet Transceivers
1 Transceiver
600 Mb/s to 1.3 Gb/s
2.3 V
2.7 V
- 40 C
+ 85 C
TLK1201
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Supply Current - Max: 90 mA
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1