TLK1102ERGER

595-TLK1102ERGER
TLK1102ERGER

Mfr.:

Description:
Equalizers 11.3Gbps 2Ch Cable & PC Brd Equalizer A DISC-BY-MFG-11/25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$53.31
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalizers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
VQFN-24
11.3 Gb/s
3.3 V
290 mA
- 40 C
+ 100 C
TLK1102E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1