TLE2161AIP

Not Assigned
TLE2161AIP

Mfr.:

Description:
Operational Amplifiers - Op Amps Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
5.8 MHz
10 V/us
2.6 mV
60 pA
+/- 18 V
+/- 3.5 V
290 uA
72 dB
59 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
TLE2161A
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3.5 V
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000