TLE2071AMJG

595-TLE2071AMJG
TLE2071AMJG

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade, single, 38-V, 10-MHz, 40-V/ s slew rate, 2-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
2 mV
175 pA
1.6 mA
45 mA
89 dB
CDIP-8
Through Hole
- 55 C
+ 125 C
TLE2071AM
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 0.0028 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 19 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: BiFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99