TLC4541IDG4

595-TLC4541IDG4
TLC4541IDG4

Mfr.:

Description:
Analog to Digital Converters - ADC 16Bit 200KSPS SerOut Auto PWRDN ALT 595- ALT 595-TLC4541ID

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$36.75
Min:
1

Similar Product

Texas Instruments TLC4541ID
Texas Instruments
Analog to Digital Converters - ADC 16Bit 200KSPS SerOut Auto PWRDN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TLC4541
SMD/SMT
SOIC-8
16 bit
1 Channel
3-Wire, SPI
200 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
85 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: TLC4541EVM
DNL - Differential Nonlinearity: - 1 /2 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 2.5 LSB
Number of Converters: 1 Converter
Power Consumption: 16.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 84.5 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99