TLC320AC02IFN

Texas Instruments
595-TLC320AC02IFN
TLC320AC02IFN

Mfr.:

Description:
Interface - CODECs SNGL CH Codec Bandwi dth Indpendent A 59 A 595-TLC320AC02IFNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 165

Stock:
165 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.09 $30.09
$24.02 $240.20
$22.01 $550.25
$20.77 $2,305.47
$20.05 $5,192.95
$19.57 $10,137.26
1,036 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.42
Min:
1

Similar Product

Texas Instruments TLC320AC02IFNR
Texas Instruments
Interface - CODECs SNGL CH Codec Bandwi dth Indpendent A 59 A 595-TLC320AC02IFN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
14 bit
25 kHz
Serial
1 ADC
1 DAC
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: TLC320AC02
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99