TLC1078MD

595-TLC1078MD
TLC1078MD

Mfr.:

Description:
Precision Amplifiers Dual Micropower Precision Lo Voltage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
85 kHz
32 mV/us
450 uV
60 pA
16 V
4 V
10 uA
20 mA
70 dB
68 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLC1078
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 725 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 114.4 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99