TLC0820AIDW

Texas Instruments
595-TLC0820AIDW
TLC0820AIDW

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 392 kSPS ADC P arallel Out Microp A 595-TLC0820AIDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:
90 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.75 $20.75
$17.05 $170.50
$16.07 $401.75
$15.40 $1,540.00
$14.98 $3,745.00
$14.66 $7,330.00
$14.38 $14,380.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.39
Min:
1

Similar Product

Texas Instruments TLC0820AIDWR
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 392 kSPS Paral lel Out A 595-TLC08 A 595-TLC0820AIDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC0820A
SMD/SMT
SOIC-20
8 bit
1 Channel
Parallel
400 kS/s
Single-Ended
Flash
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 37.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 4.5 V
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99