TL7715ACPE4

595-TL7715ACPE4
TL7715ACPE4

Mfr.:

Description:
Supervisory Circuits Sngl SVS For 15V Sys w/Prg Time Delay

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TL7715ACP
Texas Instruments
Supervisory Circuits Supply V Sup

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
13.5 V
1 Input
Active High, Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
Programmable
18 V
0 C
+ 70 C
TL7715A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 13.8 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 13.2 V
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
ECCN:
EAR99