TL7702ACDG4

595-TL7702ACDG4
TL7702ACDG4

Mfr.:

Description:
Supervisory Circuits Sngl SVS W/Prg UV Th & Reset Time Delay

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.39
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.69
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.51
Min:
1

Similar Product

Texas Instruments TL7702ACD
Texas Instruments
Supervisory Circuits 2.53V Monitor A 595- TL7702ACDR A 595-TL A 595-TL7702ACDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
2.53 V
1 Input
Active High, Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
Programmable
18 V
- 40 C
+ 85 C
TL7702A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.58 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 2.48 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99