TL3116CPWR

595-TL3116CPWR
TL3116CPWR

Mfr.:

Description:
Analog Comparators Ultra Fst L Pwr Prec

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43

Stock:
43 Can Ship Immediately
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.65 $4.65
$3.48 $34.80
$3.19 $79.75
$2.87 $287.00
$2.72 $680.00
$2.62 $1,310.00
$2.55 $2,550.00
Full Reel (Order in multiples of 2000)
$2.49 $4,980.00
$2.47 $9,880.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$8.10
Min:
1

Similar Product

Texas Instruments TL3116IPWR
Texas Instruments
Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
1 Channel
Push-Pull
Precision
5 V
10 V
12.7 mA
3 mV
1.1 uA
- 40 C
+ 85 C
TL3116
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 525 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99