TL051AID

Not Assigned
TL051AID

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Precision Operational Amplifier 8-SOIC -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
1 Channel
3 MHz
16 V/us
2.8 mV
200 pA
30 V, +/- 15 V
10 V, +/- 5 V
2.7 mA
75 dB
75 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TL051A
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 725 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 95.42 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000