THS7315DR

Texas Instruments
595-THS7315DR
THS7315DR

Mfr.:

Description:
Video Amplifiers 3-Ch SDTV Vid Amp A 595-THS7315D A 595-THS7315D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,378

Stock:
2,378 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.14 $2.14
$1.57 $15.70
$1.41 $35.25
$1.25 $125.00
$1.17 $292.50
$1.13 $565.00
$1.05 $1,050.00
Full Reel (Order in multiples of 2500)
$1.02 $2,550.00
$1.00 $7,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.08
Min:
1

Similar Product

Texas Instruments THS7315D
Texas Instruments
Video Amplifiers 3-Ch SDTV Vid Amp A 595-THS7315DR A 595-THS7315DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7315
3 Channel
5.5 V
2.85 V
15.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS