THS4531IDGK

Texas Instruments
595-THS4531IDGK
THS4531IDGK

Mfr.:

Description:
Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 498

Stock:
498 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.86 $5.86
$4.42 $44.20
$4.07 $101.75
$3.56 $284.80
$3.25 $780.00
$3.16 $8,089.60
$3.07 $15,472.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.00
Min:
1

Similar Product

Texas Instruments THS4531IDGKR
Texas Instruments
Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4531
1 Channel
27 MHz
220 V/us
116 dB
26 mA
210 nA
1 mV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Gain V/V: 0.996 V/V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 108 dB
Settling Time: 25 ns
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

THS4531 Low Power Fully-Differential Amplifier

Texas Instruments THS4531 is an ultra-low-power, fully-differential amplifier with an input common-mode range below the negative rail and rail-to-rail output. This op amp is designed for low-power data acquisition systems and high-density applications in which power consumption and dissipation are critical.