THS4082IDGN

Texas Instruments
595-THS4082IDGN
THS4082IDGN

Mfr.:

Description:
High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082IDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.08 $14.08
$10.96 $109.60
$9.44 $236.00
$9.09 $727.20
$8.80 $2,112.00
$8.61 $4,821.60
$8.44 $8,777.60
2,560 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.25
Min:
1

Similar Product

Texas Instruments THS4082IDGNR
Texas Instruments
High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082IDGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4082
2 Channel
100 MHz
230 V/us
84.08 dB
78 dB to 90 dB
85 mA
6 uA
7 mV
33 V
9 V
3.4 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 79 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99