THS4022EVM

Texas Instruments
595-THS4022EVM
THS4022EVM

Mfr.:

Description:
Amplifier IC Development Tools THS4022 Hi-Spd Amp E val Mod

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
High Speed Amplifiers
THS4022
5 V to 15 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: THS4022 dual high-speed operational amplifier evaluation module (EVM) is a complete dual high-speed amplifier circuit
Dimensions: 2.2 in x 1.9 in
Product Type: Amplifier IC Development Tools
Series: THS4022
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8473309000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99