THS4011IDGNR

Texas Instruments
595-THS4011IDGNR
THS4011IDGNR

Mfr.:

Description:
High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011IDGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$7.52 $18,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$18.54
Min:
1

Similar Product

Texas Instruments THS4011IDGN
Texas Instruments
High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011IDGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4011
1 Channel
270 MHz
310 V/us
81.58 dB
82 dB to 110 dB
6 uA
6 mV
33 V
9 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99