THS3122CDR

595-THS3122CDR
THS3122CDR

Mfr.:

Description:
High Speed Operational Amplifiers Dual High Output Current 120-MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$24.41
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
THS3122
2 Channel
500 V/us
58 dB
2 uA
6 mV
30 V
10 V
21 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Pd - Power Dissipation: 1.32 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
85423999
ECCN:
EAR99