THS3115IPWP

Texas Instruments
595-THS3115IPWP
THS3115IPWP

Mfr.:

Description:
High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115IPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.53 $30.53
$25.28 $252.80
$24.24 $606.00
$18.47 $1,662.30
$18.44 $4,978.80
$18.39 $9,930.60
1,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3115
2 Channel
110 MHz
1.55 kV/us
67 dB
150 mA
23 uA
6 mV
30 V
10 V
4.9 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: THS3115EVM
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99