THS1230IPWG4

595-THS1230IPWG4
THS1230IPWG4

Mfr.:

Description:
Analog to Digital Converters - ADC Low Power High-Speed ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments ADS4122IRGZT
Texas Instruments
Analog to Digital Converters - ADC 12B 65MSPS Lo Pwr AD C A 595-ADS4122IRGZ A 595-ADS4122IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
THS1230
SMD/SMT
TSSOP-28
12 bit
1 Channel
Parallel
30 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
67.7 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: THS1230EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: - 2.5 /2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 220 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390030
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A991.c.2