THS1040CDW

595-THS1040CDW
THS1040CDW

Mfr.:

Description:
Analog to Digital Converters - ADC 10 Bit 40 MSPS Low Power ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
THS1040
SMD/SMT
SOIC-28
10 bit
1 Channel
Parallel
40 MS/s
Differential/Single-Ended
Pipeline
3.3 V
3 V to 3.6 V
60 dB
0 C
+ 70 C
Tube
Brand: Texas Instruments
Development Kit: THS1040EVM
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 120 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99