TDP2004RGFTQ1

Texas Instruments
595-TDP2004RGFTQ1
TDP2004RGFTQ1

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Automotive four-cha nnel 24Gbps DisplayP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$11.54 $2,885.00
$11.08 $5,540.00
$10.91 $10,910.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redriver
I2C
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.6 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 20 Gb/s
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Signal Buffers, Repeaters
Series: TDP2004-Q1
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Linear Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99