TCAN330GDCNT

Texas Instruments
595-TCAN330GDCNT
TCAN330GDCNT

Mfr.:

Description:
CAN Interface IC 3.3V CAN Transceiver s w/FDR A 595-TCAN3 A 595-TCAN330GDCNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 636

Stock:
636 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.76 $5.76
$4.34 $43.40
$3.99 $99.75
$3.61 $361.00
Full Reel (Order in multiples of 250)
$3.41 $852.50
$3.24 $1,620.00
$3.13 $3,130.00
$3.10 $7,750.00
$3.07 $15,350.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.41
Min:
1

Similar Product

Texas Instruments TCAN330GDCNR
Texas Instruments
CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN330G
High Speed CAN FD Transceiver
SMD/SMT
SOT-23-8
5 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
180 mA
25 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 65 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 120 ns
Protocol Supported: CAN
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TCAN33x 3.3V CAN Transceivers

Texas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.