TCAN1046AVDRQ1

Texas Instruments
595-TCAN1046AVDRQ1
TCAN1046AVDRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive dual CAN transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,812

Stock:
9,812 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.75 $2.75
$2.73 $27.30
$2.72 $68.00
$2.70 $675.00
$2.49 $1,245.00
$2.06 $2,060.00
Full Reel (Order in multiples of 2500)
$1.93 $4,825.00
$1.90 $9,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1046AV
CAN FD Transceiver
SMD/SMT
SOIC-14
2 Driver
2 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
170 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: CAN
Isolation Type: Non Isolated
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns, 81 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN1046V-Q1/TCAN1048V-Q1 Automotive Transceivers

Texas Instruments TCAN1046V-Q1 and TCAN1048V-Q1 Automotive High-Speed Dual CAN Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046V-Q1 and TCAN1048V-Q1 transceivers support classical CAN and CAN FD networks up to 5Mbps. The TCAN1046V-Q1 and TCAN1048V-Q1 include internal logic level translation via the VIO terminal to allow interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5V logic IOs.