TCAL6416RDTOR

Texas Instruments
595-TCAL6416RDTOR
TCAL6416RDTOR

Mfr.:

Description:
Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,510

Stock:
1,510 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$3.35 $33.50
$3.07 $76.75
$2.74 $274.00
$2.59 $647.50
$2.37 $1,185.00
$2.20 $2,200.00
$1.91 $5,730.00
$1.89 $11,340.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL6416R
SMD/SMT
X2QFN-24
I2C, Serial, SMBus
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
4 kV
Brand: Texas Instruments
Features: Polarity Inversion Register
Operating Supply Current: 1.5 uA
Operating Supply Voltage: 1.08 V to 3.6 V
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: SMBus I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAL6416 I²C-bus/SMBus I/O Expander

Texas Instruments TCAL6416 I2C-bus/SMBus I/O Expander allows a general-purpose parallel input/output (I/O) expansion solution for the two-line bidirectional I2C bus (or SMBus) protocol. The TCAL6416 features a 1.08V to 3.6V power supply voltage on the I2C bus side (VCCI) and a power supply voltage ranging from 1.08V to 3.6V on the P-port side (VCCP).

TCAL6416R I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL6416R I2C-Bus/SMBus I/O Expander provides general-purpose output (I/O) and parallel input expansion for the two-line bidirectional SMBus or I2C bus protocol. The device has a power supply voltage ranging from 1.08V to 3.6V on the P-port side (VCCP), and from 1.08V to 3.6V on the I2C bus side (VCCI). The device supports 100kHz (Standard-Mode), 400kHz (Fast-Mode), and 1MHz (Fast-Mode-Plus) I2C clock frequencies. I/O expanders, such as the TCAL6416R, provide a simple solution when additional I/Os are needed for sensors, switches, push-buttons, LEDs, fans, etc.