TAS6424LQDKQRQ1

Texas Instruments
595-TAS6424LQDKQRQ1
TAS6424LQDKQRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 27-W 2- M Hz 4-ch 4.5- to 18 A A 595-TAS6424LQDKQQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,864

Stock:
1,864 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.54 $23.54
$18.54 $185.40
$17.28 $432.00
$15.92 $1,592.00
$15.25 $3,812.50
$14.86 $7,430.00
Full Reel (Order in multiples of 1000)
$13.36 $13,360.00
2,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$30.26
Min:
1

Similar Product

Texas Instruments TAS6424LQDKQQ1
Texas Instruments
Audio Amplifiers A 595-TAS6424LQDKQRQ 1 A 595-TAS6424LQDKQRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
27 W
0.02 %
HSSOP-56
4 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
TAS6424L
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 15 mA
Output Current: 4.8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 831 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99