TAS5708PHP

Texas Instruments
595-TAS5708PHP
TAS5708PHP

Mfr.:

Description:
Audio Amplifiers 20W St Closed-Loop I 2S In Aud Pwr Amp A A 595-TAS5708PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 250

Stock:
250 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.58 $17.58
$13.77 $137.70
$12.82 $320.50
$11.77 $1,177.00
$11.28 $2,820.00
$10.98 $5,490.00
$10.73 $10,730.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.59
Min:
1

Similar Product

Texas Instruments TAS5708PHPR
Texas Instruments
Audio Amplifiers 20W St Closed-Loop I 2S In Aud Pwr Amp A A 595-TAS5708PHP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
20.2 W
0.03 %
HTQFP-48
8 Ohms
0 C
+ 85 C
SMD/SMT
TAS5708
Tray
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 43 mA, 34 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Quad
Type: 2-Channel Stereo
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99