TAS5630BDKD

595-TAS5630BDKD
TAS5630BDKD

Mfr.:

Description:
Audio Amplifiers Ana Inp 300W Stereo class D amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D, Class-G
300 W, 600 W
0.03 %
HSSOP-44
2 Ohms, 4 Ohms
25 V
52.5 V
0 C
+ 70 C
SMD/SMT
TAS5630B
Tube
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 22.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 29
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99