TAS5624ADDVEVM

Texas Instruments
595-TAS5624ADDVEVM
TAS5624ADDVEVM

Mfr.:

Description:
Audio IC Development Tools TAS5624ADDVEVM

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$967.10 $967.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
TAS5624
12 V to 38 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: TAS5624ADDV
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.234 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99