TAS5508BPAG

Texas Instruments
595-TAS5508BPAG
TAS5508BPAG

Mfr.:

Description:
Audio DSPs 8 Ch Digital Audio P WM Processor R 595- R 595-TAS5508CPAG

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 112

Stock:
112 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.47 $36.47
$29.23 $292.30
$27.42 $685.50
$23.27 $2,327.00
$23.25 $5,812.50
2,560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
TQFP-64
3 V
3.6 V
TAS5508B
140 mA, 20 mA
Tray
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.869 W
Product: Digital Audio PWM Processors
Product Type: Audio DSPs
Factory Pack Quantity: 160
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99