TAS2562YFPEVM-DC

Texas Instruments
595-TAS2562YFPEVM-DC
TAS2562YFPEVM-DC

Mfr.:

Description:
Audio IC Development Tools TAS2562YFF EVALUATIO N MODULE

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$322.37 $322.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Evaluation Modules
Audio Amplifier
TAS2562
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: TAS2562YFP-DC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TAS2562YFPEVM-DC Amplifier Evaluation Module

Texas Instruments TAS2562YFPEVM-DC Amplifier Evaluation Module (EVM) is designed to be used in junction with the PPC3-EVM-MB. This daughter card evaluation module gives the designer the tools to integrate the TI smart amp portfolio into the user's application. The Texas Instruments TAS2562YFPEVM-DC provides mono and stereo solutions that enable/disable IV Sense. Incorporated with the PurePath Control Console 3 (PPC3), the designer can appropriately characterize speakers and tune our speaker protection algorithm. These features create a tailored SoC performance that fits the designer's end equipment demands.