TAA3020IRTER

Texas Instruments
595-TAA3020IRTER
TAA3020IRTER

Mfr.:

Description:
Audio A/D Converter ICs Stereo-channel 768kH z Burr-Brown audio

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,851

Stock:
2,851 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.63 $4.63
$3.02 $30.20
$2.74 $68.50
$2.31 $231.00
$2.17 $542.50
$1.89 $945.00
$1.69 $1,690.00
Full Reel (Order in multiples of 3000)
$1.43 $4,290.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
768 kHz
32 bit
I2S, SPI
WQFN-20
2 Input
1.65 V
3.6 V
TAA3020
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC3120EVM-PDK
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 12.2 mA
Product: Audio ADC
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 104 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

TAA3020 Audio ADC

Texas Instruments TAA3020 Audio Analog-to-Digital Converter (ADC) is a high-performance ADC that supports simultaneous sampling of up to two analog channels or four digital channels. This audio ADC supports line and microphone inputs and allows single-ended and differential input configurations. The TAA3020 ADC provides sample rates up to 768kHz frequency and features and the ability to operate at a single supply voltage of 1.8V or 3.3V. This ADC integrates programmable channel gain, digital volume control, programmable microphone bias voltage, Phase-Locked Loop (PLL), programmable High-Pass Filter (HPF), biquad filters, and low-latency filter modes. These features make the device excellent for space-constrained audio systems in far-field microphone recording applications. The TAA3020 ADC is ideal for smart speakers, IP network cameras, professional microphones and wireless systems, and video conference systems.