SN75LVDS83BDGGR

Texas Instruments
595-SN75LVDS83BDGGR
SN75LVDS83BDGGR

Mfr.:

Description:
Bus Transmitters FlatLink 10-135MHz T ransmitter A 595-SN A 595-SN75LVDS83BDGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,753

Stock:
2,753 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.61 $9.61
$7.36 $73.60
$6.79 $169.75
$6.18 $618.00
$5.89 $1,472.50
$5.70 $2,850.00
$5.56 $5,560.00
Full Reel (Order in multiples of 2000)
$5.41 $10,820.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$11.32
Min:
1

Similar Product

Texas Instruments SN75LVDS83BDGG
Texas Instruments
Bus Transmitters FlatLink 10-135MHz T ransmitter A 595-SN A 595-SN75LVDS83BDGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transmitters
RoHS:  
LVDS
3.6 V
3 V
TSSOP-56
- 10 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 28 Channel, 4 Channel
Pd - Power Dissipation: 2 W
Product Type: Bus Transmitters
Series: SN75LVDS83B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN75LVDS83B Flatlink™ Transmitters

Texas Instruments SN75LVDS83B FlatLink™ Transmitter is the first LVDS serializer that connects directly to 1.8V powered processors, eliminating a costly level shifter, lowering cost, and reducing board space by up to 83 percent. This TI device contains four 7-bit parallel-load serial-out shift registers, a 7X clock synthesizer, and five Low-Voltage Differential Signaling (LVDS) line drivers in a single integrated circuit. The SN76LVDS83B FlatLink transmitter allows 28 bits of single-ended LVTTL data to be synchronously transmitted over five balanced-pair conductors for receipt by a compatible receiver or LCD panels with integrated LVDS receiver. This Texas Instruments FlatLink transmitter provides a Transfer Rate up to 135Mpps and a Pixel Clock Frequency Range of 10MHz to 135MHz. The SN75LVDS83B operates from a single 3.3V supply and 170mW at 75MHz. It is ideal for LCD Display Panel Drive, UMPC and Netbook PC, and a digital picture frame.