SN75ALS193DR

Texas Instruments
595-SN75ALS193DR
SN75ALS193DR

Mfr.:

Description:
RS-422 Interface IC Quad Differential Li ne Receiver A 595-S A 595-SN75ALS193D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,086

Stock:
1,086 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.13 $4.13
$3.09 $30.90
$2.82 $70.50
$2.53 $253.00
$2.39 $597.50
$2.32 $1,160.00
$2.29 $2,290.00
Full Reel (Order in multiples of 2500)
$2.16 $5,400.00
$2.12 $10,600.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.34
Min:
1

Similar Product

Texas Instruments SN75ALS193D
Texas Instruments
RS-422 Interface IC Quad Diff Line
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
SN75ALS193
Receiver
4 Receiver
5 V
5 V
35 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 5 V
Output Current: 20 uA
Output Voltage: 3.6 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 15 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99