SN75ALS1178N

Texas Instruments
595-SN75ALS1178N
SN75ALS1178N

Mfr.:

Description:
RS-422/RS-485 Interface IC Dual Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 191

Stock:
191 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.11 $12.11
$9.38 $93.80
$8.67 $216.75
$7.40 $740.00
$7.38 $1,845.00
$7.25 $3,625.00
$7.00 $7,000.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75ALS1178
Through Hole
PDIP-16
Transceiver
2 Driver
2 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Duplex: Full Duplex
Operating Supply Current: 50 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99