SN75451BPSR

Texas Instruments
595-SN75451BPSR
SN75451BPSR

Mfr.:

Description:
Buffers & Line Drivers Dual Peripheral

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,093

Stock:
2,093 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$0.898 $8.98
$0.809 $20.23
$0.711 $71.10
$0.665 $166.25
$0.635 $317.50
$0.612 $612.00
Full Reel (Order in multiples of 2000)
$0.612 $1,224.00
$0.588 $2,352.00
$0.557 $4,456.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.47
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
SOIC-8
300 mA
4.75 V
5.25 V
52 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75451B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99