SN75196N

595-SN75196N
SN75196N

Mfr.:

Description:
RS-232 Interface IC MULTIPLE RS232 DRIVE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDIP-20
SN75196
120 kb/s
5 Driver
3 Receiver
5 V
5 V
Through Hole
20 mA, 32 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 20
Subcategory: Interface ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99