SN75158PSR

Texas Instruments
595-SN75158PSR
SN75158PSR

Mfr.:

Description:
RS-422 Interface IC Dual Diff Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 362

Stock:
362 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.96 $4.96
$3.71 $37.10
$3.41 $85.25
$3.07 $307.00
$2.90 $725.00
$2.81 $1,405.00
$2.73 $2,730.00
Full Reel (Order in multiples of 2000)
$2.58 $5,160.00
$2.53 $10,120.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN75158
Driver
10 Mb/s
2 Driver
0 Receiver
5.25 V
4.75 V
50 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Current: 100 nA
Output Voltage: 3.5 V
Pd - Power Dissipation: 450 mW
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 16 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99