SN74V245-15PAGEP

Texas Instruments
595-SN74V245-15PAGEP
SN74V245-15PAGEP

Mfr.:

Description:
FIFO EP 4096x18 Sync FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 139

Stock:
139 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.88 $49.88
$46.17 $461.70
$44.69 $1,117.25
$43.60 $2,180.00
$35.25 $3,525.00
$34.60 $8,650.00
1,120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Asynchronous
4 k x 18
133 MHz
7.5 ns
3.6 V
3 V
1 uA
- 55 C
+ 125 C
TQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V245
Factory Pack Quantity: 160
Subcategory: Memory & Data Storage
Part # Aliases: V62/13606-01XE
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542329000
USHTS:
8542320071
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS