SN74LVTH16245ADL

Texas Instruments
595-SN74LVTH16245ADL
SN74LVTH16245ADL

Mfr.:

Description:
Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,185

Stock:
21,185 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.86 $18.60
$1.35 $33.75
$1.27 $127.00
$1.23 $307.50
$1.18 $590.00
$1.14 $9,120.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments SN74LVTH16245ADLR
Texas Instruments
Bus Transceivers Tri-State ABT 16-Bit A 595-SN74LVTH16245 A 595-SN74LVTH16245ADL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVTH
2 Circuit
4.1 ns
SSOP-48
TTL/CMOS
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 190 uA
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVTH16245A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99