SN74LVC374ADBLE

Not Assigned
SN74LVC374ADBLE

Mfr.:

Description:
Flip Flops Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
CMOS
LVC
1 Circuit
3-State
SSOP-20
CMOS, TTL
Non-Inverting
8.1 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74LVC374A
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000