SN74LVC1GX04DRLR

Texas Instruments
595-SN74LVC1GX04DRLR
SN74LVC1GX04DRLR

Mfr.:

Description:
Buffers & Line Drivers Crystal OscltrorDrvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,076

Stock:
4,076 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.835 $8.35
$0.752 $18.80
$0.684 $68.40
Full Reel (Order in multiples of 4000)
$0.683 $2,732.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-5X3-6
- 24 mA
24 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: Monostable Multivibrator
Product Type: Buffers & Line Drivers
Series: SN74LVC1GX04
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 2.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74LVC1GX04 Crystal Oscillator Driver

Texas Instruments SN74LVC1GX04 Crystal Oscillator Driver is designed for 1.65V to 5.5V VCC operation. This device incorporates the SN74LVC1G04 (inverter) functions and the SN74LVC1GU04 (inverter with unbuffered output) into a single device. The LVC1GX04 is optimized for use in crystal oscillator applications.