SN74LVC1G37DCKRQ1

Texas Instruments
595-N74LVC1G37DCKRQ1
SN74LVC1G37DCKRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1 .65V-to 5.5V buffer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026-04-02
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.01 $1.01
$0.611 $6.11
$0.525 $13.13
$0.411 $41.10
$0.342 $85.50
$0.287 $143.50
$0.256 $256.00
Full Reel (Order in multiples of 3000)
$0.216 $648.00
$0.186 $1,116.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Inverting
SC-70-5
- 32 mA
32 mA
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: CMOS
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Open-Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.6 ns
Series: SN74LVC1G37-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390060
TARIC:
8542399000
ECCN:
EAR99

SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches

Texas Instruments SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches are designed for 1.65V to 5.5V VCC operation. This device is particularly suitable for implementing I/O ports, buffer registers, working registers, and bidirectional bus drivers. The Q outputs follow the data (D) inputs while the latch-enable (LE) input is high. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs.