SN74LV6T17PWREP

Texas Instruments
595-SN74LV6T17PWREP
SN74LV6T17PWREP

Mfr.:

Description:
Buffers & Line Drivers BD9 SPIN EP SN74LV6T 17PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,475

Stock:
2,475 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.07 $10.07
$7.74 $77.40
$7.15 $178.75
$6.68 $668.00
Full Reel (Order in multiples of 3000)
$5.71 $17,130.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
6 Input
6 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
2 uA
1.6 V
5.5 V
20 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Rate: 150 Mb/s
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns
Series: SN74LV6T17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: V62/24623-01XE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

SN74LV6T17/SN74LV6T17-Q1 Hex Buffers

Texas Instruments SN74LV6T17/SN74LV6T17-Q1 Hex Schmitt-Trigger Buffers contain six independent buffers with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.