SN74LV1T126DCKRG4

Texas Instruments
595-74LV1T126DCKRG4
SN74LV1T126DCKRG4

Mfr.:

Description:
Translation - Voltage Levels Single Power Supply Single BUFFER GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,034

Stock:
9,034 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.48 $2.48
$1.51 $15.10
$1.27 $31.75
$0.961 $96.10
$0.832 $208.00
$0.73 $365.00
$0.482 $482.00
Full Reel (Order in multiples of 3000)
$0.453 $1,359.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Shifter
SC-70-5
5.5 V
1.6 V
SN74LV1T126
3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: LV
Number of Channels: 1 Channel
Operating Supply Current: 1.35 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

SN74LV1T126/SN74LV1T126-Q1 Single Buffer Gate

Texas Instruments SN74LV1T126/SN74LV1T126-Q1 Single Buffer Gate is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels.