SN74LS123DE4

Texas Instruments
595-SN74LS123DE4
SN74LS123DE4

Mfr.:

Description:
Monostable Multivibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 372

Stock:
372 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$0.913 $9.13
$0.823 $20.58
$0.724 $86.88
$0.676 $189.28
$0.646 $335.92
$0.623 $623.00
$0.598 $2,392.00
$0.567 $4,536.00

Similar Product

Texas Instruments SN74LS123D
Texas Instruments
Monostable Multivibrator Dual Mono A 595-SN74 LS123DR A 595-SN74LS123DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multivibrator
RoHS:  
Monostable Multivibrator
LS
2 Element
56 ns
SOIC-Narrow-16
12 mA
4.75 V
5.25 V
8 mA
- 400 uA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN74LS123
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99