SN74HCT240DGSR

Texas Instruments
595-SN74HCT240DGSR
SN74HCT240DGSR

Mfr.:

Description:
Buffers & Line Drivers 8-ch 4.5V to 5.5V i nverters with TTL-co

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,999

Stock:
4,999 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.629 $6.29
$0.565 $14.13
$0.491 $49.10
$0.45 $112.50
$0.422 $211.00
$0.402 $402.00
Full Reel (Order in multiples of 5000)
$0.358 $1,790.00
$0.312 $3,120.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCT
8 Input
8 Output
VSSOP-20
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C to + 125 C
Product Type: Buffers & Line Drivers
Series: SN74HCT240
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCT240 Octal Buffers/Line Drivers

Texas Instruments SN74HCT240 Octal Buffers/Line Drivers are explicitly designed to improve the performance and density of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74HCT240 devices are organized as two 4-bit buffers/drivers with separate output-enable (OE) inputs. When OE is high, the outputs are in the high-impedance state. When OE is low, the device passes inverted data from the A inputs to the Y outputs.