SN74HCT157DR1G4

Texas Instruments
595-SN74HCT157DR1G4
SN74HCT157DR1G4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quadruple 2-Line To 1-Line Data Selector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,240

Stock:
2,240 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.14 $2.14
$1.36 $13.60
$1.17 $29.25
$0.918 $91.80
$0.812 $203.00
$0.729 $364.50
$0.66 $660.00
Full Reel (Order in multiples of 2500)
$0.598 $1,495.00
$0.532 $3,990.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoder/Multiplexer
74HCT
2 Input
1 Output
SOIC-16
2-bit
25 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Encoder/Multiplexer
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCT157DR1G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCT157 Quad 2-to-1 Line Data Selectors/Muxes

Texas Instruments SN74HCT157 Quad 2-to-1 Line Data Selectors/Multiplexers contain drivers and inverters to supply full data selection to the four output gates. A separate strobe (/G) input is provided in the Texas Instruments SN74HCT157. A 4-bit word is selected from one of two sources and is routed to the four outputs.