SN74HCS08PWRG4

Texas Instruments
595-SN74HCS08PWRG4
SN74HCS08PWRG4

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,634

Stock:
1,634 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.22 $2.22
$1.35 $13.50
$1.14 $28.50
$0.863 $86.30
$0.747 $186.75
$0.656 $328.00
$0.589 $589.00
Full Reel (Order in multiples of 2000)
$0.589 $1,178.00
$0.504 $2,016.00
$0.439 $3,512.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HC
8 Input
TSSOP-14
4 Output
7.8 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74HCS08PWRG4
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS08/SN74HCS08-Q1 2-Input Positive-AND Gate

Texas Instruments SN74HCS08/SN74HCS08-Q1 2-Input Positive-AND Gate contains four independent 2-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74HCS08-Q1 devices are AEC-Q100 qualified for automotive applications.